C44UUGT6950M54K

KEMET
80-C44UUGT6950M54K
C44UUGT6950M54K

Mfr.:

Description:
Film Capacitors 1300VDC 950uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,15 € 158,15 €
147,30 € 1.767,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
950 uF
1.3 kVDC
Terminals, Screw
Polypropylene (PP)
50 mm (1.969 in)
273 mm (10.748 in)
DC Link Film Capacitors
10 %
2 Pin
1.8 mOhms
- 40 C
+ 85 C
C44U-M
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Diameter: 116 mm
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Part # Aliases: 44UUGT6950M54K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

C44U MKP Series DC-Link Film Capacitors

KEMET C44U MKP Series DC-Link Film Capacitors have high capacitance density and ripple current capacitors with a ≥200,000-hour life expectancy. The C44U series features an aluminum case, and flame-retardant plastic deck and is available with high-current M6 female terminals and M8 male or female terminals. KEMET's DC-Link Film Capacitors meet reference standards IEC 1071-EN 61071, IEC climatic category 40/85/21 according to IEC 68-1, and a case temperature range of -40°C to +85°C (storage to +105°C). The KEMET C44U MKP Series DC-Link Film Capacitors offer rated voltages from 900VDC to 1800VDC and a capacitance range from 90µF to 4500µF.