C44USGT6180M84K

KEMET
80-C44USGT6180M84K
C44USGT6180M84K

Mfr.:

Description:
Film Capacitors 1500VDC 180uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,53 € 85,53 €
68,25 € 682,50 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
180 uF
1.5 kVDC
Terminals, Screw
Polypropylene (PP)
32 mm (1.26 in)
134.5 mm (5.295 in)
DC Link Film Capacitors
10 %
2 Pin
3.5 mOhms
- 40 C
+ 85 C
C44U-M
Bulk
Brand: KEMET
Diameter: 85 mm
Product Type: Film Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Part # Aliases: 44USGT6180M84K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

C44U MKP Series DC-Link Film Capacitors

KEMET C44U MKP Series DC-Link Film Capacitors have high capacitance density and ripple current capacitors with a ≥200,000-hour life expectancy. The C44U series features an aluminum case, and flame-retardant plastic deck and is available with high-current M6 female terminals and M8 male or female terminals. KEMET's DC-Link Film Capacitors meet reference standards IEC 1071-EN 61071, IEC climatic category 40/85/21 according to IEC 68-1, and a case temperature range of -40°C to +85°C (storage to +105°C). The KEMET C44U MKP Series DC-Link Film Capacitors offer rated voltages from 900VDC to 1800VDC and a capacitance range from 90µF to 4500µF.