C44UOGT6100A8TK

KEMET
80-C44UOGT6100A8TK
C44UOGT6100A8TK

Mfr.:

Description:
Film Capacitors 900VDC 100uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,68 € 3.034,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
100 uF
900 VDC
Stud Threaded
Polypropylene (PP)
31.7 mm (1.248 in)
55 mm (2.165 in)
DC Link Film Capacitors
10 %
2 Pin
1.2 mOhms
Insert Threaded
- 40 C
+ 85 C
C44U
Bulk
Brand: KEMET
Diameter: 85 mm
Product Type: Film Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Type: Metallized Polypropylene
Unit Weight: 355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532100000
CNHTS:
8532259000
CAHTS:
8532100000
USHTS:
8532250070
JPHTS:
853210000
BRHTS:
85321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

C44U MKP Series DC-Link Film Capacitors

KEMET C44U MKP Series DC-Link Film Capacitors have high capacitance density and ripple current capacitors with a ≥200,000-hour life expectancy. The C44U series features an aluminum case, and flame-retardant plastic deck and is available with high-current M6 female terminals and M8 male or female terminals. KEMET's DC-Link Film Capacitors meet reference standards IEC 1071-EN 61071, IEC climatic category 40/85/21 according to IEC 68-1, and a case temperature range of -40°C to +85°C (storage to +105°C). The KEMET C44U MKP Series DC-Link Film Capacitors offer rated voltages from 900VDC to 1800VDC and a capacitance range from 90µF to 4500µF.

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.