C44PUGR5680RASK

KEMET
80-C44PUGR5680RASK
C44PUGR5680RASK

Mfr.:

Description:
Film Capacitors 780VAC 68uF 10% AC Filter Can

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,43 € 82,43 €
71,12 € 711,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
68 uF
1.7 kVDC
Screw
Polypropylene (PP)
35 mm (1.378 in)
247 mm (9.724 in)
AC and Pulse Film Capacitors
780 VAC
10 %
2 Pin
1.5 mOhms
Stud Threaded
- 25 C
+ 70 C
C44P-R
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Diameter: 85 mm
Product Type: Film Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99