C44PMGR6166RASJ

KEMET
80-C44PMGR6166RASJ
C44PMGR6166RASJ

Mfr.:

Description:
Film Capacitors 480VAC 166uF 5% AC Filter Can

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,76 € 1.644,00 €
62,82 € 3.141,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
166 uF
1.1 kVDC
Screw
Polypropylene (PP)
35 mm (1.378 in)
197 mm (7.756 in)
AC and Pulse Film Capacitors
480 VAC
5 %
2 Pin
- 25 C
+ 70 C
C44P-R
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Diameter: 85 mm
Product Type: Film Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
USHTS:
8532250020
ECCN:
EAR99