C44ASGP4500ZB0J

KEMET
80-C44ASGP4500ZB0J
C44ASGP4500ZB0J

Mfr.:

Description:
Film Capacitors 1500 VDC 5uF 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 108   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,61 € 3.629,88 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
5 uF
1.5 kVDC
Stud Threaded
General Film Capacitors
630 VAC
5 %
- 40 C
+ 85 C
C44A
Bulk
Brand: KEMET
Product Type: Film Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Unit Weight: 482,019 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532100000
CNHTS:
8532259000
CAHTS:
8532100000
USHTS:
8532250070
JPHTS:
853210000
KRHTS:
8532100000
BRHTS:
85321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AC Harmonic Filter Film Capacitors

KEMET AC Harmonic Filter Film Capacitors are self-healing, polypropylene metallized film capacitors that are placed on AC voltage lines to filter them. These capacitors offer high capacitance density, high peak current, and a long lifetime. Typical applications include inverter systems, motor drives, battery chargers, AC and harmonic filtering, clamping/damping systems, and power factor correction (PFC).

C44A MKP Aluminum Can Power Film Capacitors

KEMET C44A MKP Aluminum Can Power Film Capacitors are polypropylene metalized film capacitors with a cylindrical, aluminum can-type design filled with resin and are suitable for general-purpose applications. These devices use screw or Faston terminals and a plastic insulator. C44A MKP aluminum case capacitors from KEMET have a temperature range (case) of -40°C to +85°C with a maximum permissible ambient temperature of +70°C. In addition, these capacitors have a capacitance tolerance of ±5%, tinned brass or screw terminals, and can be installed in any position.

Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.