C412C683M5R5TA7200
See Product Specifications
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.068uF X7R 20%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,378 € | 0,38 € | |
| 0,249 € | 2,49 € | |
| 0,156 € | 15,60 € | |
| 0,126 € | 63,00 € | |
| 0,115 € | 115,00 € | |
| 0,109 € | 272,50 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,092 € | 460,00 € | |
| 0,089 € | 890,00 € | |
| 0,087 € | 2.175,00 € | |
Similar Products
Datasheet
Models
Specification Sheets
- TARIC:
- 8532240000
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240040
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Bulgaria

In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8