C410C139CAG5TA7200

80-C410C139CAG5TATR
C410C139CAG5TA7200

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 250V 1.3pF C0G 0.25pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Aximax 400 Comm C0G
Axial
1.3 pF
250 VDC
C0G (NP0)
0.25 pF
Conformally Coated
+ 125 C
General Type MLCCs
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Style: Straight
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Tradename: Aximax
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99