C284AAR4300AC1J

KEMET
80-C284AAR4300AC1J
C284AAR4300AC1J

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 420VAC 3uF 5% 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 440   Multiples: 110
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 1.491,60 €
3,38 € 1.859,00 €
5.060 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Motor Start Capacitors & Motor Run Capacitors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Motor Run Capacitors
3 uF
420 VAC
Wire Lead
10000 Hour
55 mm
25 mm
25 mm
- 25 C
+ 85 C
C28/4
Bulk
Brand: KEMET
Dielectric: Polypropylene (PP)
Product Type: Motor Capacitors
Factory Pack Quantity: 110
Subcategory: Capacitors
Tolerance: 5 %
Type: Round Plastic Can, Resin-Filled
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532100000
CNHTS:
8532100000
CAHTS:
8532100000
USHTS:
8532100000
JPHTS:
8532100006
KRHTS:
8532100000
BRHTS:
85321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

C284 Motor Run Film Capacitors

KEMET C284 Motor Run Film Capacitors are self-healing and feature a high capacitance density, spanning a capacitance range of 2500nF to 10,000nF. These capacitors are offered in a cylindrical plastic case with an M8 bolt, or without a fixing bolt/flat bottom. Available parts include unipolar flexible cables (untinned ends) or unipolar rigid cables (tinned ends). The IMQ-approved capacitors feature a rated frequency of 50Hz and 60Hz, a voltage rating of 470VAC, and a 5% tolerance. KEMET C28 motor-run film capacitors are ideal for single-phase, low-power, and compressors motors.

AC Motor Run Film Capacitors

KEMET AC Motor Run Film Capacitors offer a 1µF to 160µF capacitance range and a 500VAC maximum voltage rating. Depending on the model, motor-run capacitors are ideal for compressors, low-power electric motors, and single-phase motors. KEMET AC Motor Run Film Capacitors include the following series: C27, C28/4, and C87.