C274ACF4300LF0J

KEMET
80-C274ACF4300LF0J
C274ACF4300LF0J

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 10K Hrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 1.944,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Motor Start Capacitors & Motor Run Capacitors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Motor Run Capacitors
3 uF
470 VAC
Wire Lead
10000 Hour
25 mm
25 mm
- 25 C
+ 85 C
C27
Bulk
Brand: KEMET
Dielectric: Polypropylene (PP)
Lead Length: 250 mm
Product Type: Motor Capacitors
Factory Pack Quantity: 162
Subcategory: Capacitors
Tolerance: 5 %
Type: Cylindrical Plastic Capacitor
Part # Aliases: 274ACF4300LF0J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532100000
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C27 Motor Run Capacitors

KEMET C27 Motor Run Capacitors feature a polypropylene metallized film capacitor with a cylindrical, plastic can-type design filled with resin. These caps use FASTON and plastic deck or cable terminals. The C27 series is self-healing with a 50Hz and 60Hz rated frequency and high capacitance density. KEMET C27 Motor Run Capacitors are IMQ and UL 810 approved (construction only) and ideal for motor run S0 safety class applications.

AC Motor Run Film Capacitors

KEMET AC Motor Run Film Capacitors offer a 1µF to 160µF capacitance range and a 500VAC maximum voltage rating. Depending on the model, motor-run capacitors are ideal for compressors, low-power electric motors, and single-phase motors. KEMET AC Motor Run Film Capacitors include the following series: C27, C28/4, and C87.