C1808C102KBGACTU
See Product Specifications
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1000pF 0.1
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,61 € | 1,61 € | |
| 1,11 € | 11,10 € | |
| 0,828 € | 82,80 € | |
| 0,702 € | 351,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,596 € | 596,00 € | |
| 0,593 € | 1.186,00 € | |
Similar Products
Datasheet
KSIM
Models
Specification Sheets
- TARIC:
- 8532240000
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Bulgaria
