C1210C476M8R2CT500

KEMET
80-C1210C476M8R2C
C1210C476M8R2CT500

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 20% Metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,22 € 4,22 €
2,96 € 29,60 €
2,24 € 224,00 €
Full Reel (Order in multiples of 500)
2,09 € 1.045,00 €
2,00 € 2.000,00 €
1,87 € 4.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
47 uF
10 VDC
X7R
20 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
General Type MLCCs
KPS SMD Comm X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: KPS X7R Dielectric Commercial Grade MLCCs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Commercial & Automotive KPS High-Voltage MLCCs

KEMET Commercial and Automotive High-Voltage MLCCs utilize a proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors into a single compact surface-mount package. The attached lead frame mechanically isolates the capacitor(s) from the printed circuit board (PCB), providing advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint compared to traditional surface-mount MLCC devices.

KPS Flex Mitigation MLCCs

KEMET KPS Flex Mitigation MLCCs offer a 10VDC to 630VDC voltage range, up to 47µF capacitance, and a reliable, robust termination system. These KEMET Power Solutions (KPS) stacked capacitors utilize proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors into a single compact surface-mount package. KPS Flex Mitigation MLCCs are ideal for commercial applications, and some meet AEC-Q200 qualifications.

High CV Multilayer Ceramic Capacitors (MLCCs)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection. 

Commercial & Automotive Flex Mitigation Solutions

KEMET Commercial and Automotive Flex Mitigation Solutions offer a variety of flex mitigation solutions designed to reduce the risk of flex cracks. Flexible termination (FT-CAP) multilayer ceramic capacitors incorporate a unique, flexible termination system that is integrated with the KEMET standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability, and electrical performance.

High Voltage KPS Flex Mitigation MLCCs

KEMET High Voltage KPS Flex Mitigation MLCCs offer ±10% and ±20% capacitance tolerances, 630VDC maximum voltage, and are available in an EIA 2220 case size. These KEMET Power Solutions (KPS) stacked capacitors utilize a proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors into a single compact surface-mount package. These MLCCs are ideal for DC blocking, lighting ballasts, power supplies, and DC/DC converters.

Smart Meter Solutions

KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

KPS Commercial MLCC Capacitors

KEMET KPS (KEMET Power Solutions) Commercial MLCC Capacitors deliver double the capacitance in the same or smaller footprint than traditional SMT MLCC devices. The surface mountable KPS series features lead-frame technology to vertically stack single or dual MLCC ceramic chips into a parallel circuit and single compact SMT package. The attached lead frame mechanically isolates the capacitor/s from the printed circuit board, thereby offering advanced mechanical and thermal stress protection well beyond traditional multilayer ceramic surface mount capacitors. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. Available in X7R dielectric, KEMET's KPS is a lead-free, RoHS-compliant, non-polar device. By utilizing ceramic technology, KPS offers significant advantages in ESR and ESL when compared to other dielectric solutions.