C1210C105K5N1CAUTO

KEMET
80-C1210C105K5N1CAUT
C1210C105K5N1CAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X8L 1210 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 530

Stock:
530 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 530 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,30 € 3,30 €
2,37 € 23,70 €
2,21 € 110,50 €
1,98 € 198,00 €
Full Reel (Order in multiples of 600)
1,49 € 894,00 €
1,32 € 1.584,00 €
1,29 € 6.192,00 €
1,20 € 11.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
50 VDC
X8L
10 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
Automotive Grade MLCCs
AEC-Q200
KPS SMD Auto X8L HT150C
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: X8L Dielectric Automotive Grade MLCC
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

KPS Flex Mitigation MLCCs

KEMET KPS Flex Mitigation MLCCs offer a 10VDC to 630VDC voltage range, up to 47µF capacitance, and a reliable, robust termination system. These KEMET Power Solutions (KPS) stacked capacitors utilize proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors into a single compact surface-mount package. KPS Flex Mitigation MLCCs are ideal for commercial applications, and some meet AEC-Q200 qualifications.

Commercial & Automotive High Temp 150°C Capacitors

KEMET Power Solutions (KPS) Commercial and Automotive High-Temperature (+150°C) Stacked Capacitors utilize a proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface-mount package. The attached lead frame mechanically isolates the capacitor(s) from the printed circuit board, delivering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that might occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint compared to traditional surface-mount MLCC devices. Providing up to 10mm of board flex capability, the KPS capacitors are environmentally friendly and RoHS compliant.

Commercial & Automotive Flex Mitigation Solutions

KEMET Commercial and Automotive Flex Mitigation Solutions offer a variety of flex mitigation solutions designed to reduce the risk of flex cracks. Flexible termination (FT-CAP) multilayer ceramic capacitors incorporate a unique, flexible termination system that is integrated with the KEMET standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability, and electrical performance.