C1206X471MCRAC3317

80-C1206X471MCR3317
C1206X471MCRAC3317

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 470pF X7R AUTO 20% Flex VW 80808

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
470 pF
500 VDC
X7R
20 %
1206
3216
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
AEC-Q200
SMD Auto X7R HV VW80808
Reel
Brand: KEMET
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 8000
Subcategory: Capacitors
Tradename: FT-CAP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VW80808 Automotive Grade (FT-CAP) MLCCs

KEMET VW80808 Automotive Grade Flexible Termination (FT-CAP) Multilayer Ceramic Capacitors are ideal for a variety of applications requiring proven, reliable performance under harsh environmental conditions. The X7R dielectric use flexible termination technology that inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks, which can result in low IR or short circuit failures. These devices emphasise the vital and robust nature of capacitors that are required for mission and safety of critical automotive subsystems and are compliant with AEC-Q200 and VW80808 specifications. Combined with the stability of an X7R dielectric, and designed to accommodate all capacitance requirements, these flex-robust devices are RoHS-compliant, offer up to 5mm of flex-bend capability, and exhibit a predictable change in capacitance in respect of time and voltage.