C114C101M1R5CA

KEMET
80-C114C101M1R5CA
C114C101M1R5CA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF X7R 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,32 € 13,20 €
1,14 € 57,00 €
0,806 € 80,60 €
0,796 € 477,60 €
0,76 € 760,00 €
0,735 € 1.470,00 €
0,728 € 3.640,00 €
0,725 € 7.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
LDD Comm X7R
Axial
100 pF
100 VDC
X7R
20 %
Molded
- 55 C
+ 125 C
General Type MLCCs
2.29 mm
4.06 mm
Bulk
Brand: KEMET
Class: Class 2
Dissipation Factor DF: 2.5 %
Lead Diameter: 0.51 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Commercial Grade MLCCs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532240040
JPHTS:
853224000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.