C0805X224J3NACTU

KEMET
80-C0805X224J3NACTU
C0805X224J3NACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X8L 0805 5% Flex Soft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.906

Stock:
1.906 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,634 € 6,34 €
0,582 € 58,20 €
0,493 € 246,50 €
0,464 € 464,00 €
0,433 € 866,00 €
Full Reel (Order in multiples of 4000)
0,412 € 1.648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.22 uF
25 VDC
X8L
5 %
0805
2012
SMD/SMT
Flexible (Soft)
- 55 C
+ 150 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1 mm (0.039 in)
General Type MLCCs
SMD Comm X8L HT150C
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Part # Aliases: C0805X224J3NAC7800
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Stable X8R & X8L +150°C Ceramic Capacitors

KEMET Ultra Stable X8R and X8L +150°C Ceramic Capacitors are high-temperature surface mount capacitors that are ideal in harsh environments such as Down Hole (oil exploration), automotive (under the hood), and aerospace. The KEMET X8L capacitors are available in case sizes EIA 0402, 0603, 0805, 1206, and 1210 while providing greater protection and superior flex performance over standard termination systems. The Ultra Stable X8R +150°C Dielectric Capacitors exhibit no capacitance loss when DC voltage is applied and is available in case sizes EIA 0402, 0603, 0805, 1206, 1210, and 1812. Product applications include harsh environments such as Down Hole (Oil Exploration), Automotive (Under Hood), Military, and Aerospace.

Comm & Automotive KPS High Temp 150°C SMD MLCCs

KEMET Commercial and Automotive Grade High-Temperature (+150°C) Surface-Mount MLCCs offer a variety of dielectrics, case sizes, voltages, and capacitance values, providing solutions for general-purpose or automotive applications. These MLCCs are available in X8L and X8L dielectrics with capacitance values up to 10µF and case sizes ranging from EIA 0402 to 2220. With an Sn termination finish, these KEMET capacitors are lead (Pb) free, and RoHS and REACH compliant without exemption.

KEMET X8L Series High-Temperature Capacitors - EXPANSION

KEMET has expanded the X8L series 150ºC high-temperature capacitors to include the new flexible termination option on all EIA case sizes except 0402. Flexible Termination technology directs board flex stress away from the ceramic body and into the termination area, resulting in lower risk of flex cracks that can lead to low IR or short circuit failures.

The KEMET X8L and Ultra Stable X8R 150C Dielectrics are high temperature ceramic surface mount capacitors that are ideal in harsh environments such as Down Hole (oil exploration), automotive (under hood), and aerospace. The KEMET X8L 150°C Dielectric operates from -55°C to +150°C with capacitance shift limited to ±15% from -55°C to 125°C and +15, -40% from 125°C to 150°C. The KEMET X8L is available in case sizes EIA 0402, 0603, 0805, 1206, and 1210. The KEMET Ultra Stable X8R 150°C Dielectric exhibits no capacitance loss when DC voltage is applied and is available in case sizes EIA 0402, 0603, 0805, 1206, 1210, and 1812.
Learn More

High CV Multilayer Ceramic Capacitors (MLCCs)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection. 

Flexible Termination (FT-CAP) MLCCs

KEMET Flexible Termination (FT-CAP) multilayer ceramic chip capacitors (MLCCs) offer a unique, flexible termination system that is integrated with KEMET's standard termination materials. The flexible termination technology combats flex cracking, which is the primary failure mode of MLCCs, and directs board flex stress away from the ceramic body and into the termination area, mitigating flex cracks that can lead to low IR and short circuit failures. This technology also provides superior flex performance (up to 5mm) over standard termination systems. The high-voltage FT-CAP MLCCs provide a voltage range of 500VDC to 3000VDC. The Flex Term X8L MLCCs have a high operating temperature of up to 150°C. Flexible Termination C0G MLCCs offer superior flex performance (up to 5mm), a capacitance range from 0.5pF to 0.47µF, and a voltage range from 10V to 200V.

High Temperature ≥150°C Capacitors

KEMET High Temperature (≥150°C) Capacitors are available in a wide variety of form factors, dielectrics, case sizes, and capacitance values for commercial, automotive, and industrial applications. These high-temperature ceramic solutions go up to +260°C. KEMET’s high-temperature platform includes surface-mount and leaded options, which can also have flex termination and high voltage features to provide a solution for every application type.