C0805X130MDRAC3317

80-C0805X130MDR3317
C0805X130MDRAC3317

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 13pF X7R AUTO 20% Flex VW 80808

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
13 pF
1 kVDC
X7R
20 %
0805
2012
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
AEC-Q200
SMD Auto X7R HV VW80808
Reel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Tradename: FT-CAP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

VW80808 Automotive Grade (FT-CAP) MLCCs

KEMET VW80808 Automotive Grade Flexible Termination (FT-CAP) Multilayer Ceramic Capacitors are ideal for a variety of applications requiring proven, reliable performance under harsh environmental conditions. The X7R dielectric use flexible termination technology that inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks, which can result in low IR or short circuit failures. These devices emphasise the vital and robust nature of capacitors that are required for mission and safety of critical automotive subsystems and are compliant with AEC-Q200 and VW80808 specifications. Combined with the stability of an X7R dielectric, and designed to accommodate all capacitance requirements, these flex-robust devices are RoHS-compliant, offer up to 5mm of flex-bend capability, and exhibit a predictable change in capacitance in respect of time and voltage.