C0805S221K2RACTU

KEMET
80-C0805S221K2R
C0805S221K2RACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF X7R 0805 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,253 € 2,53 €
0,177 € 17,70 €
0,153 € 76,50 €
0,145 € 145,00 €
0,138 € 276,00 €
Full Reel (Order in multiples of 4000)
0,113 € 452,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
220 pF
200 VDC
X7R
10 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
Open Mode/Fail-Safe MLCCs
SMD Comm X7R FE
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: FE-CAP
Type: Floating Electrode Commercial Grade MLCC
Part # Aliases: C0805S221K2RAC7800
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Flexible Termination MLCCs

KEMET Flexible Termination technology is utilized in several series of surface-mount Multilayer Ceramic Chip Capacitors (MLCCs). These capacitors were developed to address flex cracks, the industry's primary failure mode for MLCCs. The Flexible termination directs circuit board stress away from the ceramic body and into the termination area. These MLCCs reduce the risk of mechanical damage to the component that can result in low IR and short circuit failures.

SMD Comm & Auto X7R Floating Electrode Capacitors

KEMET SMD Commercial and Automotive X7R Floating Electrode Capacitors feature a 250VDC maximum voltage rating, 150pF to 2.2µF capacitance range, and ±5%, ±10%, or ±20% tolerance. These capacitors are designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. KEMET SMD X7R Floating Electrode Capacitors are ideal for critical applications where higher operating temperatures and mechanical stress are a concern.

Flexible Mitigation Surface Mount ≤250V MLCCs

KEMET Flexible Mitigation Surface Mount ≤250V MLCCs are solutions designed to reduce the risk of flex cracks. These solutions include the following: Flexible Termination (FT-CAP), Floating Electrode (FE-CAP), and Open Mode (FO-CAP) Technology. 

Fail-Safe Floating Electrode MLCC/FE-CAP

The KEMET Fail-Safe Floating Electrode MLCC/FE-CAP utilizes a floating internal electrode design, where electrodes form capacitors in single MLCC packages. Improved voltage and ESD performance over standard designs lower risk of low-IR or short-circuit failures that may occur due to board flex. The unique electrode configuration of the FE-CAP MLCCs from KEMET also allows for a fail-open condition if the capacitor is mechanically damaged (cracked). If damaged, the capacitor may lose capacitance, but a short is unlikely.