C0805P220J1GSC

KEMET
80-C0805P220J1GSC
C0805P220J1GSC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22 pF BP 0805 5% SMD Mil PRF55681 BP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25000   Multiples: 25000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,506 € 12.650,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: N
22 pF
100 VDC
BP
5 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2.03 mm (0.08 in)
1.27 mm (0.05 in)
1.4 mm (0.055 in)
High Reliability MLCCs
SMD Mil PRF55681 BP
Bulk
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 25000
Subcategory: Capacitors
Type: Aerospace and Defense MLCC
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99