C0805A471K1GAC

80-C0805A471K1GAC
C0805A471K1GAC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF C0G 0805 0.1

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
470 pF
100 VDC
BP
10 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2.03 mm (0.08 in)
1.27 mm (0.05 in)
1.4 mm (0.055 in)
High Reliability MLCCs
GR900 SMD Space
Tray
Brand: KEMET
Class: Class 1
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Type: Ceramic Chip MLCC
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.