C0603Y272K5RACTU

KEMET
80-C0603Y272K5R
C0603Y272K5RACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0603 10% Flex Soft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,245 € 2,45 €
0,153 € 15,30 €
0,123 € 61,50 €
0,113 € 113,00 €
0,104 € 208,00 €
Full Reel (Order in multiples of 4000)
0,093 € 372,00 €
0,089 € 712,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2700 pF
50 VDC
X7R
10 %
0603
1608
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
Open Mode/Fail-Safe MLCCs
SMD Comm X7R FF
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: FF-CAP
Type: Floating Electrode Commercial Grade MLCC
Part # Aliases: C0603Y272K5RAC7867
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X7R SMD Comm & Auto Flexible Floating Capacitors

KEMET X7R SMD Commercial and Automotive Flexible Floating Capacitors feature superior flex performance with a fail-open design. These capacitors combine two existing technologies: floating electrode and flexible termination. The floating electrode component offers a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. The flexible technology component utilizes a conductive silver epoxy between the base metal and nickel barrier layers, establishing pliability while maintaining terminal strength, solderability, and electrical performance. KEMET X7R SMD capacitors operate in a temperature range of -55°C to +125°C.

Flexible Mitigation Surface Mount ≤250V MLCCs

KEMET Flexible Mitigation Surface Mount ≤250V MLCCs are solutions designed to reduce the risk of flex cracks. These solutions include the following: Flexible Termination (FT-CAP), Floating Electrode (FE-CAP), and Open Mode (FO-CAP) Technology. 

FF-CAP / X7R Dielectric MLCCs

KEMET's Floating Electrode with Flexible Termination capacitor (FF-CAP) combines Floating Electrode and Flexible Termination technologies, both of which address the primary failure mode of MLCCs - flex cracks that occur due to excessive shear stresses produced during board flexure or thermal cycling. The Floating Electrode with Flexible Termination (FF-CAP) capacitors from KEMET features a floating electrode component that utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique structure results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked).