C0603X339BATACTU

80-C0603X339BATACTU
C0603X339BATACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 0603 3.3pF 250VDC X8G

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
SMD Comm X8G HT150C Flex
SMD/SMT
0603 (1608 metric)
- 55 C
+ 150 C
Reel
Brand: KEMET
Capacitance: 3.3 pF
Case Code - in: 0603
Case Code - mm: 1608
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dielectric: X8G
Height: 0.8 mm (0.031 in)
Length: 1.6 mm (0.063 in)
Product: General Type MLCCs
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tolerance: 0.1 pF
Type: SMD MLCC
Voltage Rating DC: 250 VDC
Width: 0.8 mm (0.031 in)
Part # Aliases: C0603X339BATAC7867
Unit Weight: 6,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99