C0603X111FDTACTU

80-C0603X111FDTTU
C0603X111FDTACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 110pF X8G 0603 X8G 1% Flex Term

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
110 pF
1 kVDC
X8G
1 %
0603
1608
SMD/SMT
Flexible (Soft)
- 55 C
+ 150 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
General Type MLCCs
SMD AUTO X8G HVHT150C FLEX
Reel
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Part # Aliases: C0603X111FDTAC7867
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

High Voltage X7R FT-CAPs

KEMET High Voltage with Flexible Termination (HV FT-CAP) surface mount MLCCs in X7R dielectric address flex cracking, the primary failure mode of MLCCs, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. The HV FT-CAPs from KEMET offer a voltage range from 500VDC to 3000VDC and low leakage current, exhibit low ESR at high frequencies, and are used as snubbers or filters in applications such as switching power supplies and lighting ballasts. Combined with the stability of an X7R dielectric and designed to accommodate all capacitance requirements, the flex-robust HV FT-CAPs are RoHS compliant, offer up to 5mm of flex-bend capability, and exhibit a predictable change in capacitance with respect to time and voltage.  These devices offer industry-leading CV values, offering a capacitance range from 130pF to 0.33µF and an operating temperature range from -55°C to +125°C.