C0603X102JCRALTU

80-C0603X102JCRALTU
C0603X102JCRALTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1000pF 0603 X7R 0.05

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: N
1000 pF
500 VDC
X7R
5 %
0603
1608
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
General Type MLCCs
SMD Comm X7R HV Flex
Reel
Brand: KEMET
Class: Class 2
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: FT-CAP
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Part # Aliases: C0603X102JCRAL7867
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage Flexible Mitigation MLCCs

KEMET High Voltage Flexible Mitigation MLCCs include flexible termination (FT-CAP) technology and are designed to reduce the risk of flex cracks. These solutions offer a 500VDC to 10,000VDC voltage range and include products that are ideal for commercial and automotive applications.

High Voltage X7R FT-CAPs

KEMET High Voltage with Flexible Termination (HV FT-CAP) surface mount MLCCs in X7R dielectric address flex cracking, the primary failure mode of MLCCs, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. The HV FT-CAPs from KEMET offer a voltage range from 500VDC to 3000VDC and low leakage current, exhibit low ESR at high frequencies, and are used as snubbers or filters in applications such as switching power supplies and lighting ballasts. Combined with the stability of an X7R dielectric and designed to accommodate all capacitance requirements, the flex-robust HV FT-CAPs are RoHS compliant, offer up to 5mm of flex-bend capability, and exhibit a predictable change in capacitance with respect to time and voltage.  These devices offer industry-leading CV values, offering a capacitance range from 130pF to 0.33µF and an operating temperature range from -55°C to +125°C.

Commercial & Automotive SMD High-Voltage MLCCs

KEMET Commercial and Automotive SMD High-Voltage MLCCs (Multilayer Ceramic Capacitors) feature proprietary technologies ArcShield, KPS, and KC-LINK. These capacitors are available in EIA case sizes ranging from 0402 to 4540 and DC voltage ratings up to 10000V. KEMET Commercial and Automotive SMD High-Voltage MLCCs cover capacitance ranges from 0.5pF to 560nF with an operating temperature of -55°C to +125°C. Ideal applications include commercial, automotive, and industrial.

High-Voltage ≥500V Capacitors

KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10,000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.

Commercial & Automotive Flex Mitigation MLCCs

KEMET Commercial and Automotive Flex Mitigation MLCCs are designed to reduce the risk of flex cracks. Flexible Termination (FT-CAP) multilayer ceramic capacitors incorporate a unique, flexible termination system that is integrated with the KEMET standard termination materials. Conductive silver epoxy is utilized between the base metal and nickel barrier layers of the KEMET standard termination system in order to establish pliability while maintaining terminal strength, solderability, and electrical performance.