C0603F124M3RACAUTO7411

KEMET
80-C0603F124M3RAUTLR
C0603F124M3RACAUTO7411

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.12uF X7R 0603 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,09 € 0,90 €
0,055 € 5,50 €
0,043 € 21,50 €
0,04 € 40,00 €
0,035 € 87,50 €
0,032 € 160,00 €
Full Reel (Order in multiples of 10000)
0,028 € 280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.12 uF
25 VDC
X7R
20 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
Ceramic Capacitor
SMD Auto X7R FO
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Unit Weight: 6,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Flexible Termination MLCCs

KEMET Flexible Termination technology is utilized in several series of surface-mount Multilayer Ceramic Chip Capacitors (MLCCs). These capacitors were developed to address flex cracks, the industry's primary failure mode for MLCCs. The Flexible termination directs circuit board stress away from the ceramic body and into the termination area. These MLCCs reduce the risk of mechanical damage to the component that can result in low IR and short circuit failures.

Open Mode FO-CAP MLCCs

KEMET Open Mode Design (FO-CAP) MLCCs in X7R dielectric were designed to significantly minimize the potential of low IR or short circuit when the capacitor is forced to failure in a board stress flex situation. The Open Mode capacitor may experience capacitance loss with no chance of a short because a flex crack will not typically propagate across counter electrodes within the device's "active area." The lack of current leakage from the Open Mode flex crack eliminates localized heating, therefore, greatly reducing the risk of a catastrophic and costly failure event. Open Mode designed devices compliment KEMET Floating Electrode (FE-CAP) and Floating Electrode with Flexible Termination (FF-CAP) products by providing a fail-safe design optimized for mid to high-range capacitance values.

Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. The automotive-grade capacitors have a maximum operating temperature of 150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.

Flexible Mitigation Surface Mount ≤250V MLCCs

KEMET Flexible Mitigation Surface Mount ≤250V MLCCs are solutions designed to reduce the risk of flex cracks. These solutions include the following: Flexible Termination (FT-CAP), Floating Electrode (FE-CAP), and Open Mode (FO-CAP) Technology.