C0603C222MCRALTU

80-C0603C222MCRALTU
C0603C222MCRALTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF 0603 X7R 20%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: N
2200 pF
500 VDC
X7R
20 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
General Type MLCCs
SMD Comm X7R HV SnPb
Reel
Brand: KEMET
Class: Class 2
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: High Voltage X7R Dielectric Commercial MLCCs
Part # Aliases: C0603C222MCRAL7867
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage X7R Dielectric SMD MLCCs

KEMET High Voltage X7R Dielectric SMD MLCCs feature a voltage range of 500VDC to 3000VDC with a +125°C maximum operating temperature. These MLCCs are considered "temperature stable" and rated Class II materials by the EIA. Class II components are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or frequency-discriminating circuits where Q and stability of capacitance characteristics are not critical. KEMET High Voltage X7R Dielectric SMD MLCCs present a predictable change in capacitance with respect to time and voltage and a minimal change in capacitance with reference to ambient temperature. Other features include low ESR and ESL, low leakage current, Pb-free and RoHS compliance, multiple case sizes, and more.