C0603C152JCRACAUTO

80-C0603C152JCRAUTO
C0603C152JCRACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1500pF 0603 X7R 5% AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1500 pF
500 VDC
X7R
5 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
Commercial Grade MLCCs
AEC-Q200
SMD Auto X7R HV
Reel
Brand: KEMET
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: High Voltage X7R Dielectric Commercial MLCC
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Commercial & Automotive SMD High-Voltage MLCCs

KEMET Commercial and Automotive SMD High-Voltage MLCCs (Multilayer Ceramic Capacitors) feature proprietary technologies ArcShield, KPS, and KC-LINK. These capacitors are available in EIA case sizes ranging from 0402 to 4540 and DC voltage ratings up to 10000V. KEMET Commercial and Automotive SMD High-Voltage MLCCs cover capacitance ranges from 0.5pF to 560nF with an operating temperature of -55°C to +125°C. Ideal applications include commercial, automotive, and industrial.

Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. The automotive-grade capacitors have a maximum operating temperature of 150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.

High-Voltage ≥500V Capacitors

KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10,000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.

High Voltage X7R Dielectric SMD MLCCs

KEMET High Voltage X7R Dielectric SMD MLCCs feature a voltage range of 500VDC to 3000VDC with a +125°C maximum operating temperature. These MLCCs are considered "temperature stable" and rated Class II materials by the EIA. Class II components are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or frequency-discriminating circuits where Q and stability of capacitance characteristics are not critical. KEMET High Voltage X7R Dielectric SMD MLCCs present a predictable change in capacitance with respect to time and voltage and a minimal change in capacitance with reference to ambient temperature. Other features include low ESR and ESL, low leakage current, Pb-free and RoHS compliance, multiple case sizes, and more.

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.