C0603C100J5GACAUTO

KEMET
80-C0603C100J5GAUTO
C0603C100J5GACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0603 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.824

Stock:
24.824
Can Dispatch Immediately
On Order:
24.000
Expected 1/28/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,053 € 0,53 €
0,046 € 4,60 €
0,035 € 17,50 €
0,032 € 32,00 €
Full Reel (Order in multiples of 4000)
0,024 € 96,00 €
0,022 € 176,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
10 pF
50 VDC
C0G (NP0)
5 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
Automotive Grade MLCCs
AEC-Q200
C AUTO
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: FT-CAP
Type: C0G Dielectric Automotive Grade MLCC
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.