C052G131F2G5CS

KEMET
80-CCR05CG131FS
C052G131F2G5CS

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200V 130 pF C0G 1% LS=5.08 mm LDD Mil C0G PRF20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
6,06 € 60,60 €
5,31 € 265,50 €
4,50 € 450,00 €
4,27 € 2.135,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
LDD Mil C0G PRF20
Radial
130 pF
200 VDC
C0G (NP0)
1 %
5.08 mm
Molded
- 55 C
+ 125 C
MIL-PRF MLCCs
4.83 mm
2.29 mm
4.83 mm
Bulk
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.635 mm
Lead Style: Outside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99