C052G121G2G5CA

80-CC05CG121G
C052G121G2G5CA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200V 120 pF C0G 2% LS=5.08 mm LDD Mil C0G PRF20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
LDD Mil C0G PRF20
Radial
120 pF
200 VDC
C0G (NP0)
2 %
5.08 mm
Molded
- 55 C
+ 125 C
MIL-PRF MLCCs
4.83 mm
2.29 mm
4.83 mm
Bulk
Brand: KEMET
Class: Class 1
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.635 mm
Lead Style: Outside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.