C052C100J2G5CA7301

KEMET
80-C052C100J2G5CATU
C052C100J2G5CA7301

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G 5% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,702 € 1.404,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,68 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
LDD Comm C0G
Radial
10 pF
200 VDC
C0G (NP0)
5 %
5.08 mm
Molded
- 55 C
+ 125 C
General Type MLCCs
4.83 mm
2.29 mm
4.83 mm
Reel
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.635 mm
Lead Style: Outside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial Grade MLCCs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532240060
JPHTS:
853224000
BRHTS:
85322490
ECCN:
EAR99