C0402H152J5GACTU

KEMET
80-C0402H152J5G
C0402H152J5GACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 0402 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.832

Stock:
1.832 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,45 € 4,45 €
3,12 € 31,20 €
2,70 € 135,00 €
Full Reel (Order in multiples of 1000)
2,29 € 2.290,00 €
1,96 € 9.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1500 pF
50 VDC
C0G (NP0)
5 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 200 C
1 mm (0.039 in)
0.5 mm (0.02 in)
General Type MLCCs
SMD Indust C0G HT200C
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 1
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Temperature Industrial Grade MLCC
Part # Aliases: C0402H152J5GAC7867
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial High Temp ≥175°C SMD/Leaded Capacitors

KEMET Industrial High-Temperature (≥175°C) SMD and Leaded Capacitors offer solutions for harsh environment applications. With operating temperature ranges up to +260°C, these capacitors are designed to withstand applications where standard commercial and automotive grade capacitors are not suited. KEMET Industrial High-Temperature (≥175°C) SMD and Leaded Capacitors are available in EIA case sizes ranging from 0402 to 4540.

High CV Multilayer Ceramic Capacitors (MLCCs)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection. 

High Temperature ≥150°C Capacitors

KEMET High Temperature (≥150°C) Capacitors are available in a wide variety of form factors, dielectrics, case sizes, and capacitance values for commercial, automotive, and industrial applications. These high-temperature ceramic solutions go up to +260°C. KEMET’s high-temperature platform includes surface-mount and leaded options, which can also have flex termination and high voltage features to provide a solution for every application type.

High Temperature 200°C C0G Multilayer Ceramic Caps

KEMET High Temperature 200°C C0G Multilayer Ceramic Capacitors feature a robust and proprietary base-metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures up to +200°C. The capacitors exhibit low ESR at high frequencies and offer greater volumetric efficiency over competitive high-temperature precious metal electrode (PME) and BME ceramic capacitor devices. This new platform promotes downsizing opportunities of existing high-temperature C0G technology and offers replacements for existing X7R/BX/BR technologies. The KEMET High-Temperature 200°C C0G Multilayer Ceramic Capacitors are available in standard EIA case sizes 0402, 0603, 0805, 1206, 1210, and 1812.