C0402C471J3RACAUTO

KEMET
80-C0402C471J3RAUTO
C0402C471J3RACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 470pF X7R 0402 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41.207

Stock:
41.207 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,113 € 1,13 €
Full Reel (Order in multiples of 10000)
0,113 € 1.130,00 €
0,111 € 2.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
470 pF
25 VDC
X7R
5 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
Automotive Grade MLCCs
AEC-Q200
SMD Auto X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: X7R Dielectric Automotive Grade MLCC
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. The KEMET portfolio of EMI/RFI suppression capacitors includes the following series: F861, F862, F871, F872, F873, F881, P278, P295, PHE844, PHE845, PHZ9004, PME264, PME271E, PME271M, PME271Y, PME295, PZB300, R41, R41-T, R46, R47, R49, and SMP253.

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. The automotive-grade capacitors have a maximum operating temperature of 150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.