C0402C121MATACAUTO7411

80-C0402C121MATAUTLR
C0402C121MATACAUTO7411

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 0402 120pF 250VDC X8G

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
120 pF
250 VDC
X8G
20 %
0402
1005
SMD/SMT
- 55 C
+ 150 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
Automotive Grade MLCCs
AEC-Q200
SMD Auto X8G HT150C
Reel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50000
Subcategory: Capacitors
Type: X8G Dielectric Automotive Grade MLCC
Unit Weight: 1,524 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

X8G 150°C High Temperature Class I Dielectric Caps

KEMET X8G Class I Dielectric Capacitors feature a +150°C maximum operating temperature, providing reliability for extreme temperature and under-the-hood applications. The X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. These X8G dielectric capacitors from KEMET were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. In addition to commercial-grade devices, automative-grade devices are available and meet AEC-Q200 qualification requirements.