C0402C102F1GECAUTO

KEMET
80-C0402C102F1GECAUT
C0402C102F1GECAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0402 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,136 € 1.360,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1000 pF
100 VDC
C0G (NP0)
1 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
Automotive Grade MLCCs
AEC-Q200
ESD SMD Auto C0G
Reel
Brand: KEMET
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: C0G Dielectric Automotive Grade MLCC
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

ESD-Rated Surface-Mount Capacitors

KEMET ESD-Rated Commercial and Automotive Grade Surface-Mount Capacitors are ESD qualified per HBM AEC-Q200–002. These capacitors are ideal for applications where Electro Static Discharge (ESD) events during assembly or operation could damage the capacitor or the circuit. They feature a capacitance range from 1nF to 220nF and an operating temperature range of -55°C to +125°C. KEMET ESD capacitors are available in a variety of package sizes with a choice of C0G or X7R dielectric.

Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. The automotive-grade capacitors have a maximum operating temperature of 150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.