C0402C101K5HACTU

KEMET
80-C0402C101K5H
C0402C101K5HACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X8R 0402 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.563

Stock:
14.563 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,163 € 1,63 €
0,145 € 14,50 €
0,113 € 56,50 €
0,104 € 104,00 €
0,095 € 237,50 €
0,089 € 445,00 €
Full Reel (Order in multiples of 10000)
0,077 € 770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
100 pF
50 VDC
X8R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 150 C
1 mm (0.039 in)
0.5 mm (0.02 in)
General Type MLCCs
SMD Comm X8R HT150C
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: High Temperature Ultra-Stable X8R Dielectric Commercial and Automotive Grade MLCCs
Part # Aliases: C0402C101K5HAC7867
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

High CV Multilayer Ceramic Capacitors (MLCCs)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.