C0402C101J5RACTU

KEMET
80-C0402C101J5R
C0402C101J5RACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0402 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.471

Stock:
36.471
Can Dispatch Immediately
On Order:
40.000
Expected 9/7/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,016 € 0,16 €
0,014 € 1,40 €
0,01 € 5,00 €
0,009 € 9,00 €
0,008 € 20,00 €
0,007 € 35,00 €
Full Reel (Order in multiples of 10000)
0,004 € 40,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
100 pF
50 VDC
X7R
5 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
SMD Comm X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: X7R Dielectric Commercial Grade MLCCs
Part # Aliases: C0402C101J5RAC7867
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99