C0402C101G8HACTU

80-C0402C101G8HACTU
C0402C101G8HACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100pF X8R 0402 2%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
100 pF
10 VDC
X8R
2 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 150 C
1 mm (0.039 in)
0.5 mm (0.02 in)
General Type MLCCs
SMD Comm X8R HT150C
Reel
Brand: KEMET
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: High Temperature Ultra-Stable X8R Dielectric Commercial and Automotive Grade MLCCs
Part # Aliases: C0402C101G8HAC7867
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99