C0201C120J4GACTU

80-C0201C120J4G
C0201C120J4GACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 12pF 0.05

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
12 pF
16 VDC
C0G (NP0)
5 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
General Type MLCCs
SMD Comm C0G
Reel
Brand: KEMET
Class: Class 1
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: C0G Dielectric Commercial Grade MLCCs
Part # Aliases: C0201C120J4GAC7867
Unit Weight: 0,376 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C0G Commercial Grade SMD ≤250V MLCCs

KEMET C0G Commercial Grade 10VDC to 250VDC Surface-Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) feature a 125°C maximum operating temperature and are considered stable. These MLCCs feature a Class I material that exhibits no change in capacitance with respect to time and voltage. KEMET C0G Commercial Grade SMD ≤250V MLCCs offer a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +125°C. These temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Ceramic Capacitors

KEMET Ceramic Capacitors provide solutions for aerospace, automotive, communications, energy, industrial, and other applications. These devices feature Class I, Class II, and Class III dielectrics and several form factors, including surface mount, through hole, and lead attach. KEMET Ceramic Capacitors are available in a variety of grades, case sizes, voltages, and operating temperatures.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Commercial Grade Class I Dielectric ≤250V MLCCs

KEMET Commercial Grade Class I Dielectric SMD ≤250V MLCCs feature a 125°C maximum operating temperature and are considered stable. These capacitors feature a Class I material that exhibits no change in capacitance with respect to time and voltage. This series also boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These KEMET temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required. The lineup includes AEC-Q200-qualified capacitors.

High CV Multilayer Ceramic Capacitors (MLCCs)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection. 

Commercial ≤250V MLCCs

KEMET Commercial ≤250V MLCCs offer various form factors, dielectrics, case sizes, up to 250VDC voltage, and capacitance values to give designers solutions for every possible application. These MLCCs from KEMET are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. Form factors include two-terminal surface-mount MLCCs, arrays, axial, and radial leaded termination options, including those with Sn and SnPb terminations.

Commercial Grade SMD ≤250V MLCCs

KEMET Commercial Grade SMD ≤250V MLCCs offer a wide variety of dielectrics, case sizes, voltages, and capacitance values, giving designers solutions for every possible application. These MLCCs are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. These capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption.

High CV MLCCs

KEMET has expanded its High CV Multilayer Ceramic Capacitors (MLCCs) in X7R dielectric. Recent design and manufacturing technology innovations have led to significant increases in capacitance in EIA 0805 through 1812 case sizes and rated voltages of 500VDC, 630VDC, and 1000VDC. KEMET maximum capacitance offerings are now up to seven times greater than those previously available. Typical applications include switch-mode power supplies (input filters, resonators, tank circuits, snubber circuits, output filters), high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters, and coupling capacitors in Cuk converters. KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering the highest capacitance in the smallest package sizes in the market. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are extremely reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperatures to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection. View the entire

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.