C/CT-0810

KEMET
80-C/CT-0810
C/CT-0810

Mfr.:

Description:
Current Sensors – Industrial Current Sensor 10 mm 80A Snap-on Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
108
Expected 2/12/2027
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,84 € 14,84 €
14,16 € 70,80 €
13,66 € 136,60 €
12,74 € 458,64 €
11,62 € 1.254,96 €
11,05 € 5.569,20 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Current Sensors – Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
80 A
Open Loop
Brand: KEMET
Core Size: 10 mm
Height: 37.5 mm
Length: 35.3 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Output Voltage: 270 mV
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: C/CT
Factory Pack Quantity: 36
Subcategory: Sensors
Width: 22.9 mm
Part # Aliases: USEX0810000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

C/CT Clamp-On Current Sensors

KEMET C/CT Clamp-On Current Sensors measure the current in live wires and come in a compact, slim design with a convenient snap-on feature. The series offers a 30A to 250A rated current range, 100MΩ insulation resistance at 500VDC, and -10°C to +60°C operating temperature range. These current sensors also feature flat temperature characteristics, RoHS compliance, and a UL 94V-0 flame-retardant case. Typical applications for KEMET C/CT Clamp-On Current Sensors include high-performance distribution boards, power conditioners, power monitoring systems, inverters, and industrial machinery.