B45196E3106K309

80-B45196E3106K309
B45196E3106K309

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 16volts 10uF 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
B45196E
10 uF
16 VDC
10 %
2412
6032
C Case
2.8 mm (0.11 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KEMET
Dissipation Factor DF: 6
Leakage Current: 1.6 uA
Product: Tantalum Solid High Temperature
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Part # Aliases: T491C106K016AT
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.