B45192E2336K306

80-B45192E2336K306
B45192E2336K306

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10volts 33uF 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reel
Cut Tape
MouseReel
B45192E
33 uF
10 VDC
10 %
SMD/SMT
Brand: KEMET
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: T491U336K010AT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.