B-5

KEMET
80-B-5
B-5

Mfr.:

Description:
Ferrite Beads 1.5A Bead Winding

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,646 € 6,46 €
0,573 € 57,30 €
0,553 € 553,00 €
0,551 € 1.653,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Beads
RoHS:  
Bead W
Radial
1.5 A
- 25 C
+ 65 C
9 mm
Bulk
Brand: KEMET
Product Type: Ferrite Beads
Factory Pack Quantity: 3000
Subcategory: Ferrites
Part # Aliases: UDLB0005000000
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000090
USHTS:
8548000000