B-20L-34

KEMET
80-B-20L-34
B-20L-34

Mfr.:

Description:
Ferrite Cable Cores Ferrite Bead Core EMI 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.395

Stock:
28.395 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,163 € 1,63 €
0,124 € 12,40 €
0,099 € 49,50 €
0,092 € 92,00 €
0,09 € 225,00 €
0,077 € 385,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Cable Cores
RoHS:  
B-20L
Round Cable Cores Solid
0.8 mm
3.4 mm
4.4 mm
Bulk
Nickel Zinc
Brand: KEMET
Frequency: 300 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 30000
Subcategory: Ferrites
Test Frequency: 300 MHz
Type: Bead Core
Part # Aliases: UECB200L340000
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543900090
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.