B-06-RTF-25

KEMET
80-B-06-RTF-25
B-06-RTF-25

Mfr.:

Description:
Ferrite Beads 5A Bead Lead DCR=40Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,80 € 8,00 €
0,635 € 63,50 €
0,563 € 281,50 €
0,495 € 495,00 €
Full Ammo Pack (Order in multiples of 1500)
0,462 € 693,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Beads
RoHS:  
Bead L
Ferrite Beads
Radial
40 Ohms
5 A
- 20 C
+ 70 C
6 mm
7 mm
6 mm
Ammo Pack
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 1500
Subcategory: Ferrites
Termination: Flexible (Soft)
Test Frequency: 10 MHz
Type: DC Line Filters
Part # Aliases: UDLB00006RTF25
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99