ASL170C801WD1-A0LF

KEMET
80-ASL170C801WD1A0LF
ASL170C801WD1-A0LF

Mfr.:

Description:
Solenoids & Actuators 19um 800N 24.4mm Piezo Actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
591,96 € 591,96 €
540,67 € 5.406,70 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Solenoids & Actuators
RoHS:  
REACH - SVHC:
Actuators
Piezoelectric
150 VDC
+ 150 C
24.4 mm
ASL
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 11.5 mm
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Part # Aliases: UPASL17801WD01
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600080
ECCN:
EAR99

Multilayer Piezoelectric Actuators

KEMET Multilayer Piezoelectric Actuators are based on a proprietary element structure design and piezoelectric ceramic materials with high electrostrictive factors. These actuators are smaller in size than conventional piezoelectric actuators but can produce higher displacements and forces at a low voltage. KEMET Multilayer Piezoelectric Actuators feature 150VDC maximum driving voltage, ±20% capacitance tolerance, and insulation resistance of 1MΩ or higher. The actuator lineup includes the AE and AER series as resin-coated products and the AHB, ASB, and ASL series, which are metal-sealed to provide better protection against ambient humidity, offering higher performance and an extended operational lifetime. 

ASL Multilayer Piezoelectric Actuators

KEMET ASL Multilayer Piezoelectric Actuators offer minimum mechanical abrasion with a large generated force of 800N and an initial displacement value of ±30%. The series features low power input due to small capacitance and an insulation resistance rating of 1MΩ or more. KEMET ASL Multilayer Piezoelectric Actuators operate in a temperature range of -40°C to +150°C. These ASL actuators are ideal for home appliances, optical equipment, and communication applications.