ASB170C801FD0LF

KEMET
80-ASB170C801FD0LF
ASB170C801FD0LF

Mfr.:

Description:
Solenoids & Actuators 20um 800N 38.4mm Piezo Actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
766,23 € 1.532,46 €
672,98 € 6.729,80 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Solenoids & Actuators
RoHS:  
REACH - SVHC:
Actuators
Piezoelectric
150 V
+ 85 C
32.4 mm
ASB
Bulk
Brand: KEMET
Diameter: 35 mm
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Part # Aliases: UPASB17801FD00
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8531801001
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Piezoelectric Actuators

KEMET Multilayer Piezoelectric Actuators are based on a proprietary element structure design and piezoelectric ceramic materials with high electrostrictive factors. These actuators are smaller in size than conventional piezoelectric actuators but can produce higher displacements and forces at a low voltage. KEMET Multilayer Piezoelectric Actuators feature 150VDC maximum driving voltage, ±20% capacitance tolerance, and insulation resistance of 1MΩ or higher. The actuator lineup includes the AE and AER series as resin-coated products and the AHB, ASB, and ASL series, which are metal-sealed to provide better protection against ambient humidity, offering higher performance and an extended operational lifetime. 

ASB Multilayer Piezoelectric Actuators

KEMET ASB Multilayer Piezoelectric Actuators are metal sealed, providing a long operational life because they are less impacted by ambient humidity due to insulation from the atmosphere. The ASB series offers a built-in pre-load mechanism and mounting attachments, enabling easier installation into equipment. Additional features include accurate nanometer positioning, 150VDC maximum driving voltage, ±20% capacitance tolerance, and a -25°C to +85°C operating temperature range. KEMET ASB Multilayer Piezoelectric Actuators are ideal for linear motors, fluid flow control valve drives, and X-Y table stepper applications.