ARR06A474KGS

KEMET
80-ARR06A474KGS
ARR06A474KGS

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 25V 0.47uF X7R 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,93 € 56,93 €
50,64 € 506,40 €
41,34 € 2.067,00 €
39,96 € 3.996,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
ARR Indust X7R HT200C
Radial
0.47 uF
25 VDC
X7R
10 %
5.08 mm
Conformally Coated
- 55 C
+ 200 C
General Type MLCCs
7.62 mm
2.54 mm
7.62 mm
Bulk
Brand: KEMET
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Unit Weight: 3,182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.