ARR05F223KGS

KEMET
80-ARR05F223KGS
ARR05F223KGS

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.022uF X7R 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,71 € 41,71 €
32,63 € 326,30 €
32,62 € 1.631,00 €
32,10 € 3.210,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
ARR Indust X7R HT200C
Radial
0.022 uF
200 VDC
X7R
0.25 pF
5.08 mm
Conformally Coated
- 55 C
+ 200 C
General Type MLCCs
Bulk
Brand: KEMET
Dissipation Factor DF: 2.5 %
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.