ARA50D105KWS

80-ARA50D105KWS
ARA50D105KWS

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1uF X7R 10% LS=1.25 in

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
ARA Indust X7R HT200C
Axial
1 uF
100 VDC
X7R
10 %
1.25 in
Conformally Coated
+ 200 C
General Type MLCCs
Bulk
Brand: KEMET
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.